- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-206763-4
1-206763-4
TE Connectivity / AMP Brand
METRIMATE PIN HDR ASSY,24P LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
METRIMATE PIN HDR ASSY,24P LF
Product Highlights:
- Header
- Square Grid Connector Configuration
- Number of Positions = 24
- Pin
- Without Coaxial Socket
Search Keywords: 12067634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-206763-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
281
Ships today, if you order in
MOQ for out of Stock Qty:
80
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$33.09
25
$24.21
50
$24.04
80
$23.30
160
$22.57
240
$22.50
320 +
$22.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT