Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-206763-3

METRIMATE PIN HEADER ASSY,24P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
METRIMATE PIN HEADER ASSY,24P
Product Highlights:
  • Header
  • Square Grid Connector Configuration
  • Number of Positions = 24
  • Pin
  • Without Coaxial Socket
Search Keywords: 12067633
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-206763-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 24
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Termination Method: Solder
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-206763-3 RoHS compliant?
Yes, 1-206763-3 is RoHS compliant.
What is the lead time for 1-206763-3?
The standard lead time for 1-206763-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
256   can ship 2/24/27
MOQ for out of Stock Qty:
64
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.45
10
$31.56
25
$27.89
50
$26.84
64
$26.47
128
$26.10
192
$26.03
256 +
$25.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!