Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-206763-2

METRIMATE PIN HEADER ASSY,24P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
METRIMATE PIN HEADER ASSY,24P
Product Highlights:
  • Header
  • Square Grid Connector Configuration
  • Number of Positions = 24
  • Pin
  • Without Coaxial Socket
Search Keywords: 12067632
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-206763-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 24
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Termination Method: Solder
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-206763-2 discontinued?
Yes, 1-206763-2 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-206763-2 RoHS compliant?
Yes, 1-206763-2 is RoHS compliant.
What is the lead time for 1-206763-2?
The standard lead time for 1-206763-2 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Can Ship immediately
MOQ for out of Stock Qty:
80
33 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.20
25
$44.09
50
$43.98
80
$43.87
160
$23.23
240
$16.34
320 +
$16.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!