- Home ›
- All Products›
- 1-206499-0
1-206499-0
TE Connectivity / AMP Brand
AMPLIMITE RCPT ASY,15 POS,SZ 1,SER 109
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE RCPT ASY,15 POS,SZ 1,SER 109
Search Keywords: 12064990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-206499-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
D-Sub Contact Size:22
-
Shell Plating Material:Gold
-
Box Mount D-Sub Connector Insert Arrangement:MS18273-2
-
Non-Magnetic:Yes
-
Shell Material:Brass
-
Sealable:No
-
Contact Current Rating (Max):5 A
-
Number of Positions:15
-
ULTRA-LITE Connector:No
-
Product Type:Connector
-
Connector System:Cable-to-Cable
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
D-Sub Shell Size:1
-
Comment:No marking on this part number.
-
Power/Signal/Coax Combination:No
-
Circuit Application:Signal
-
Blindmate:No
-
Retention Clip Material:Copper Alloy
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Centerline (Pitch):.09 in, 2.29 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
7
$153.84
13
$101.95
19
$82.83
25 +
$81.18
Click for Quote
Log in
to unlock special pricing