- Home ›
- All Products›
- 120645-6
120645-6
TE Connectivity / AMP Brand
2MM HM SHROUD HSG 144P 3.75 H
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2MM HM SHROUD HSG 144P 3.75 H
Search Keywords: 1206456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120645-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:144
-
Mating Alignment:With
-
Number of Rows:12
-
Mating Alignment Type:Multi-Purpose Center
-
Packaging Method:Package
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Width:.78 in, 20.05 mm
-
Product Height:.56 in, 14.2 mm
-
Product Length:.94 in, 23.9 mm
-
Row-to-Row Spacing:.059 in, 1.5 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Primary Product Material:Glass Filled Polyester
-
Primary Product Color:Black
-
Assembly Process Feature:Board Standoff
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Cover Type:PCB Mount Shroud
-
Connector & Contact Retention Accessory Type:Shroud
-
Accepts Module Length:.942 in, 23.9 mm
-
CompactPCI:No
-
Number of Columns:12
-
Compatible With Backplane Connector Type:Type B
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$15.33
100
$9.44
150
$7.47
200 +
$7.32
Click for Quote
Log in
to unlock special pricing