- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 120645-3
120645-3
TE Connectivity / AMP Brand
2MM HM SHROUD HSG 144P 3.00 H
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2MM HM SHROUD HSG 144P 3.00 H
Search Keywords: 1206453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120645-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shroud
-
Dimension:23.9 x 23.5 x 13.45 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$3.68
500
$2.26
750
$1.79
1,000 +
$1.76
Click for Quote
Log in
to unlock special pricing