- Home ›
- All Products›
- 120623-1
TE Connectivity / AMP Brand
120623-1
40 NOVO FLEX SNAP-IN PULL TAB
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
40 NOVO FLEX SNAP-IN PULL TAB
Product Highlights:
- Pull Tab
- Number of Positions = 40
Search Keywords: 1206231
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 120623-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Packaging Quantity: | 5000 |
| Primary Product Material: | Nylon |
| Primary Product Color: | Black |
| Number of Positions: | 40 |
| Flat Flexible Cable Accessory Type: | Pull Tab |
| UL Rating: | Recognized |
| Agency/Standard: | CSA , UL |
| Product Width: | .1 in, 2.54 mm |
| Product Height: | .065 in, 1.65 mm |
| Product Length: | 4 in, 101.6 mm |
| Packaging Method: | Box & Carton |
| Approved Standards: | CSA LR7189 , UL E28476 |
Product Guides
+
Frequently Asked Questions
Is 120623-1 RoHS compliant?
Yes, 120623-1 is RoHS compliant.
What is the lead time for 120623-1?
The standard lead time for 120623-1 is approximately 74 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
74 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
10,000
$0.5603
20,000
$0.2957
30,000
$0.2034
40,000 +
$0.1993
Click for Quote
Log in
to unlock special pricing