- Home ›
- All Products›
- 1-2061846-0
1-2061846-0
TE Connectivity / AMP Brand
FOSM GLARO LEAD 4.8 FXS LCD-LCD 10 M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FOSM GLARO LEAD 4.8 FXS LCD-LCD 10 M
Search Keywords: 120618460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2061846-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
California Prop 65
-
Rugged Fiber Cable Assembly System:FullAXS
-
Cable Buffering:Semi-Tight Buffer
-
Boot Color (Right):Blue
-
Boot Type (Right):Bend Limiting
-
Exit Angle to Exit Angle:180° to 180°
-
Connector Color (End B):Blue
-
Boot Type (Left):Bend Limiting
-
Cable Assembly Length:10 m
-
Number of Fibers:2
-
Boot Color (Left):Blue
-
Connector Color (End A):Blue
-
Outside Cable Diameter:.189 in, 4.8 mm
-
Fiber Type:SM
-
Connector Type (End A):FULLAXS LC Duplex Plug
-
Cable Assembly Type:FULLAXS LC Duplex to LC Duplex
-
Connector Type (End B):LC Duplex Plug
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$88.27
8
$81.69
16
$78.19
24
$74.97
56
$57.37
104 +
$55.84
Click for Quote
Log in
to unlock special pricing