- Home ›
- All Products›
- 1-2061348-0
1-2061348-0
TE Connectivity / AMP Brand
FOSM LEAD LC/DPX ODVA - LC/DPX 10M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FOSM LEAD LC/DPX ODVA - LC/DPX 10M
Search Keywords: 120613480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2061348-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Buffering:Tight Buffer
-
Cable Assembly Length:9.85 – 10.15 m
-
Connector Color (End B):Blue
-
Boot Color (Left):Black
-
Boot Type (Right):Bend Limiting
-
Boot Color (Right):Blue
-
Connector Color (End A):Blue
-
Boot Type (Left):Standard
-
Number of Fibers:2
-
Exit Angle to Exit Angle:180° to 180°
-
Outside Cable Diameter:.216 in, 5.5 mm
-
Connector Type (End B):LC Duplex Plug
-
Fiber Type:SM
-
Connector Type (End A):LC with ODVA Adapter Plug
-
Cable Assembly Type:LC with ODVA Adapter to LC Duplex
-
Protection & Strain Relief Accessory Type:Protective Cap
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$134.71
5
$124.66
10
$91.14
20
$86.14
50
$83.85
100 +
$73.69
Click for Quote
Log in
to unlock special pricing