Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-206062-7

TE’s standard size cable clamp from its CPC Connector Accessories series provides strain relief for cables and connections and ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TE’s standard size cable clamp from its CPC Connector Accessories series provides strain relief for cables and connections and can be used on all series of receptacles and plugs. The clamp provides inserts that can be inverted or changed in order to adjust the clamping area. Crafted in black thermoplastic the clamp is both fire-resistant and self-extinguishing and is rated UL 94V-0 in accordance with the Standard for Safety of Flammability of Plastic Materials for Parts in Devices and Appliances.
Product Highlights:
  • Cable Clamp
  • Shell Size = 11
  • Body Style = Straight
  • Cable Diameter (Max.) = 8.36 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 12060627
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-206062-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Style:
    Clamp
  • Body Material:
    Thermoplastic
  • Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-206062-7 RoHS compliant?
Yes, 1-206062-7 is RoHS compliant.
What is the lead time for 1-206062-7?
The standard lead time for 1-206062-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,670
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.03
25
$5.01
50
$4.96
100
$4.85
250
$4.75
500
$4.69
1,000 +
$4.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!