- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-206062-2
TE Connectivity / AMP Brand
1-206062-2
CABLE CLAMP KIT #11
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Clamp
- Shell Size = 11
- Body Style = Straight
- Cable Diameter (Max.) = 8.36 mm
- Thermoplastic Cable Clamp Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-206062-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Clamp |