- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 120591-1
TE Connectivity / AMP Brand
120591-1
TOP LOAD BATTERY
View Datasheet Ask the Datasheet Accessories Notify Me
- Battery Holder
- Number of Positions = 2
- Horizontal Mount Angle
- No PCB Retention Feature
- Without Mounting Holes
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120591-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Type:Battery
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C