- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1-2058943-7
1-2058943-7
TE Connectivity / AMP Brand
SSL Cable Assembly - 4 Position Socket To Wire Leads - 9.87" (250.0mm) Length - Multiple, Individual Color.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
SSL Cable Assembly - 4 Position Socket To Wire Leads - 9.87" (250.0mm) Length - Multiple, Individual Color.
Search Keywords: 120589437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2058943-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
635
Ships today, if you order in
Minimum Order Quantity:
70
Price (USD)
Qty
Unit Price
70
$0.9282
350
$0.9180
700
$0.8874
1,400
$0.8772
2,000 +
$0.8670
Click for Quote
Log in
to unlock special pricing