- Home ›
- All Products›
- 1-2058943-2
1-2058943-2
TE Connectivity / AMP Brand
Cable Assembly Mini CT, 80.0MM Length
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Mini CT, 80.0MM Length
Search Keywords: 120589432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2058943-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type (End A):MINI-CT Receptacle
-
Connector Color (End A):White
-
Contact Mating Area Plating Material:Tin
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power
-
Mating Retention:With
-
Wire Color (Base):Red, Black
-
Mating Alignment:With
-
Contact Type:Socket
-
Contact Current Rating (Max):3 A
-
Centerline (Pitch):.059 in, 1.5 mm
-
Mating Retention Type:Locking Latch
-
Wire Size:24 AWG
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Cable Assembly Type:MINI-CT Pigtail
-
Mating Alignment Type:Polarization
-
Agency/Standard:CSA , UL
-
Cable Assembly Length:.263 ft, .08 m
-
Number of Positions:2
-
Approved Standards:CSA LR7189 , UL E28476
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Operating Voltage:70 VAC, 70 VDC
-
Number of Rows:1
-
Packaging Method:Package
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
85
Price (USD)
Qty
Unit Price
85
$0.75
450
$0.71
1,900
$0.68
4,900
$0.66
15,000 +
$0.63
Click for Quote
Log in
to unlock special pricing