- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2058703-3
1-2058703-3
TE Connectivity / AMP Brand
Herm Blade& Recp Assy, 6 Pos,Latch
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Herm Blade& Recp Assy, 6 Pos,Latch
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Hermaphroditic
- Product Classification = Board-to-Board
- 6 Positions
Search Keywords: 120587033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2058703-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
22 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,500
$3.54
5,000
$1.87
7,500
$1.29
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing