Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2058299-3

WTB HOUSING, 6 POS, BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
WTB HOUSING, 6 POS, BLACK
Search Keywords: 120582993
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2058299-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 6/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2058299-3 RoHS compliant?
Yes, 1-2058299-3 is RoHS compliant.
What is the lead time for 1-2058299-3?
The standard lead time for 1-2058299-3 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,265
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
143 Weeks can ship 8/20/29
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!