- Home ›
- All Products›
- 1-2058128-1
1-2058128-1
TE Connectivity / AMP Brand
Dust Cap, 2 Posn, Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Dust Cap, 2 Posn, Black
Search Keywords: 120581281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2058128-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Primary Product Color:Black
-
Primary Product Material:PBT
-
Number of Rows:1
-
Number of Positions:2
-
UL Flammability Rating:UL 94V-0
-
Connector Cover Type:Dust Cap
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$1.418
5,000
$0.751
7,500
$0.528
10,000 +
$0.518
Click for Quote
Log in
to unlock special pricing