- Home ›
- All Products›
- 120532-1
120532-1
TE Connectivity / AMP Brand
1FHP,64,30A/P,N,C,S08
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1FHP,64,30A/P,N,C,S08
Product Highlights:
- Plug
- 1.00 mm Centerline
- Number of Positions = 64
- Board-to-Board Stack Height = 8.00 mm
- Gold (30) Contact Mating Area Plating Material
Search Keywords: 1205321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120532-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Mating Tab Thickness:.008 in, .2 mm
-
Mating Entry Location:Top
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Connector Height:.249 in, 6.35 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Sealable:No
-
Number of Positions:64
-
PCB Mount Retention:Without
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
PCB Mount Alignment:Without
-
PCB Mount Retention Type:None
-
Mating Tab Width:.024 in, .63 mm
-
Contact Current Rating (Max):1 A
-
Rectangular Termination Post & Tail Width:.011 in, .3 mm
-
Stack Height:.315 in, 8 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Connector Width:150 in, 3.81 mm
-
Industry Standard:IEEE 1386
-
Contact Layout:Inline
-
Insulation Resistance:2 MΩ
-
Board-to-Board Configuration:Parallel
-
Operating Voltage:250 VAC
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Length:2 mm
-
Contact Shape & Form:Single Beam
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:500
-
Stackable:Yes
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Length:1.347 in, 34.22 mm
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.039 in, 1 mm
-
UL Rating:Listed
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment Type:None
-
Housing Material:Matte
-
Number of Columns:32
-
Circuit Application:Signal
-
PCB Mount Alignment Type:Locating Posts
-
Mating Retention:Without
-
Assembly Process Feature:Pick and Place Cover
-
Differential Signaling:Yes
-
Header Type:Fully Shrouded
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
-
Approved Standards:CSA LR7189 , UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
250
$14.15
500
$7.49
750
$5.27
1,000 +
$5.17
Click for Quote
Log in
to unlock special pricing