- Home ›
- All Products›
- 120531-2
TE Connectivity / AMP Brand
120531-2
1FHR,84,30A/P,N,C,S14,15
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
1FHR,84,30A/P,N,C,S14,15
Search Keywords: 1205312
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 120531-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
300 |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Number of Positions: | 84 |
| Centerline (Pitch): | .039 in, 1 mm |
| PCB Mount Alignment Type: | Locating Posts |
| Housing Material: | Matte |
| Number of Columns: | 42 |
| PCB Mount Retention: | Without |
| PCB Mount Retention Type: | None |
| PCB Mount Alignment: | Without |
| Insulation Resistance: | 2 MΩ |
| Sealable: | No |
| UL Rating: | Listed |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .591 in, 14 mm, 15 mm |
| PCB Contact Termination Area Plating Material Thickness: | 150 µin, 3.81 µm |
| Stackable: | Yes |
| Connector Length: | 1.74 in, 44.22 mm |
| Connector System: | Board-to-Board |
| Differential Signaling: | Yes |
| Contact Type: | Socket |
| Contact Base Material: | Phosphor Bronze |
| Contact Layout: | Inline |
| Packaging Quantity: | 300 |
| Operating Voltage: | 250 VAC |
| Mating Entry Location: | Top |
| Agency/Standard: | CSA , UL |
| Contact Mating Area Length: | 2 mm |
| Circuit Application: | Signal |
| Mating Alignment: | Without |
| Connector Height: | .408 in, 10.37 mm |
| Mating Retention: | Without |
| Mating Tab Width: | .024 in, .63 mm |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Contact Current Rating (Max): | 1 A |
| PCB Mount Orientation: | Vertical |
| Board-to-Board Configuration: | Parallel |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Rectangular Termination Post & Tail Width: | .011 in, .3 mm |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| Mating Tab Thickness: | .008 in, .2 mm |
| Assembly Process Feature: | Pick and Place Cover |
| UL Flammability Rating: | UL 94V-0 |
| Mating Alignment Type: | None |
| Contact Shape & Form: | Single Beam |
| Operating Temperature Range: | -55 – 110 °C, -67 – 230 °F |
| Connector Width: | 150 in, 3.81 mm |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Contact Mating Area Plating Material Thickness: | 29.9212 µin, .76 µm |
| Contact Mating Area Plating Material: | Gold |
| Packaging Type: | Tape & Reel |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Primary Product Color: | Black |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 120531-2 RoHS compliant?
No, 120531-2 is not RoHS compliant.
What is the lead time for 120531-2?
The standard lead time for 120531-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
11 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
150
$23.59
300
$12.49
450
$8.79
600 +
$8.61
Click for Quote
Log in
to unlock special pricing