Available Replacements
ROHs 相当
5120531-1 5120531-1 TE Connectivity / AMP Brand
5120531-1

TE Connectivity / AMP Brand

In Stock: 300

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

120531-1

1FHR,64,30A/P,N,C,S14,15

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
1FHR,64,30A/P,N,C,S14,15
Product Highlights:
  • Receptacle
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 14.00 mm, 15.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords: 1205311
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    120531-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    IEEE 1386
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    0.8/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 120531-1 RoHS compliant?
No, 120531-1 is not RoHS compliant.
What is the lead time for 120531-1?
The standard lead time for 120531-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$15.03
1,500
$7.68
2,250
$5.23
3,000 +
$5.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!