- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 120529-2
TE Connectivity / AMP Brand
120529-2
1FHR,84,30A/P,N,C,S11,12
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 120529-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
450 |
| Type: | IEEE 1386 |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Surface Mount |
| Pitch: | 1 mm |
| Number of Contacts: | 84 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Maximum Current Rating: | 0.8/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 110 °C |