Available Replacements
ROHs Eşdeğeri
5120528-1 5120528-1 TE Connectivity / AMP Brand
5120528-1

TE Connectivity / AMP Brand

In Stock: 2,460

Minimum Order: 650

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

120528-1

1FHR,64,30A/P,N,C,S08,09,10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
1FHR,64,30A/P,N,C,S08,09,10
Product Highlights:
  • Receptacle
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 8.00 mm, 9.00 mm, 10.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords: 1205281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 120528-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 650
Type: IEEE 1386
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 64
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 0.8/Contact A
Termination Method: Solder
Operating Temperature: -55 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 120528-1 RoHS compliant?
No, 120528-1 is not RoHS compliant.
What is the lead time for 120528-1?
The standard lead time for 120528-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
975
23 Weeks can ship 4/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
975
$15.52
1,950
$7.93
2,925
$5.40
3,900 +
$5.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!