- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 120523-1
TE Connectivity / AMP Brand
120523-1
1FHR,64,30A/P,S,N,S13
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
1FHR,64,30A/P,S,N,S13
Product Highlights:
- Housing Gender = Receptacle
- 1.00 mm Centerline
- 64 Positions
- Board-to-Board Stack Height = 13.00 mm
- Gold (30) Contact Plating, Mating Area, Material
Search Keywords: 1205231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120523-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Agency/Standard:CSA , UL
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 120523-1 RoHS compliant?
No, 120523-1 is not RoHS compliant.
What is the lead time for 120523-1?
The standard lead time for 120523-1 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
689
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
800
15 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
50
$14.98
250
$14.94
500
$14.90
800
$14.86
1,600
$7.59
2,400
$5.17
3,200 +
$5.06
Click for Quote
Log in
to unlock special pricing