- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-205090-0
1-205090-0
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Tape
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Tape
Search Keywords: 12050900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-205090-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,500
$4.65
5,000
$2.38
7,500
$1.62
10,000 +
$1.58
Click for Quote
Log in
to unlock special pricing