- Home ›
- All Products›
- 1-2041051-4
1-2041051-4
TE Connectivity / AMP Brand
AMPMODU 2.0mm PITCH, POST HDR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU 2.0mm PITCH, POST HDR
Search Keywords: 120410514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2041051-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
250 -
Row-to-Row Spacing:.079 in, 2 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Contact Base Material:Brass
-
Operating Voltage:250 VAC
-
Square Termination Post & Tail Dimension:.019 in, .5 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Type:Pin
-
Position Locations Omitted:0
-
Contact Shape & Form:Square
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Length:.277 in, 7.04 mm
-
Housing Material:PA 6T , Thermoplastic
-
Centerline (Pitch):.079 in, 2 mm
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:250
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Orientation:Vertical
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:8 µin, .203 µm
-
Circuit Application:Signal
-
Header Type:Unshrouded
-
PCB Thickness (Recommended):.031 in, .8 mm
-
Contact Current Rating (Max):1 A
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Stackable:Yes
-
PCB Contact Termination Area Plating Material Thickness:80 µin
-
Number of Positions:10
-
Mating Alignment:Without
-
Board-to-Board Configuration:Parallel
-
Termination Post & Tail Length:.098 in, 2.5 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector System:Board-to-Board
-
PCB Mount Retention:Without
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Mating Square Post Dimension:.019 in, .5 mm
-
PCB Mount Alignment:Without
-
Number of Rows:2
-
Primary Product Color:Black
-
Packaging Type:Tape & Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.00
500
$0.93
1,000
$0.87
2,000
$0.85
5,000
$0.71
10,000
$0.63
25,000
$0.57
50,000 +
$0.54
Click for Quote
Log in
to unlock special pricing