- Home ›
- All Products›
- 1-2040832-6
1-2040832-6
TE Connectivity / AMP Brand
EMBOSS TAPING 0.25FPC BF-L-1.3
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
EMBOSS TAPING 0.25FPC BF-L-1.3
Search Keywords: 120408326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2040832-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):.2 A
-
Connector System:Flex-to-Board
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Contact Mating Location:Bottom
-
Contact Mating Area Plating Material:Gold
-
Connector Product Type:Connector Assembly
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Type:Socket
-
Contact Base Material:Copper Alloy
-
Number of Positions:41
-
Packaging Quantity:3500
-
PCB Mount Orientation:Right Angle
-
PCB Mount Alignment:Without
-
Circuit Identification Feature:Without
-
PCB Mount Retention:With
-
Number of Rows:1
-
Contact Layout:Staggered
-
FPC Actuator Type:Rear Flip (Front Hinge)
-
Contact Shape & Form:Single Beam
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Thickness:3.937 µin, .1 µm
-
Contact Mating Area Plating Material Thickness:3.937 µin, .1 µm
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC) , Printed Circuit Board
-
Operating Voltage:50 VAC, 50 VDC
-
Accepts Flex Cable Thickness:.008 in, .2 mm
-
Connector Height:.051 in, 1.3 mm
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Compatible With Wire & Cable Type:FFC , FPC
-
Centerline (Pitch):.009 in, .25 mm
-
Termination Post & Tail Length:.024 in, .6 mm
-
Connector Length:.472 in, 12 mm
-
Connector Width:.126 in, 3.2 mm
-
Packaging Method:Tape & Reel
-
Actuator Color:Black
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10,500
$1.3161
21,000
$0.6722
31,500
$0.4576
42,000 +
$0.4484
Click for Quote
Log in
to unlock special pricing