Image is representational - see mfr. specs

DYNAMIC 1100D HDR ASSY V 18PX BLACK GOLD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC 1100D HDR ASSY V 18PX BLACK GOLD
Search Keywords: 120405169
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2040516-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Number of Positions:
    18
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Retention:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Rows:
    2
  • Contact Current Rating (Max):
    3 A
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Mating Area Plating Material:
    Gold
  • PCB Mount Alignment:
    Without
  • Housing Material:
    Polyester GF
  • PCB Mount Retention Type:
    Retention Leg
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Alignment Type:
    Keyed
  • Mating Retention:
    With
  • Connector System:
    Wire-to-Board
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Orientation:
    Vertical
  • Sealable:
    No
  • Centerline (Pitch):
    .079 in, 2 mm
  • Mating Alignment:
    With
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Tube
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Type:
    Pin
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
220
Order Increment:
22
29 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
220
$12.54
440
$6.64
660
$4.67
880 +
$4.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!