Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2040016-2

DYNAMIC D4200 TAB CONT S LONG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DYNAMIC D4200 TAB CONT S LONG
Search Keywords: 120400162
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2040016-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Circuit Application: Power
Contact Mating Area Plating Material: Gold
Contact Type: Tab
Contact Current Rating (Max): 24 A
Connector System: Component-to-Wire
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Wire Size: 20 – 16 AWG, .5 – 1.42 mm²
Mating Tab Thickness: .031 in, .8 mm
Mating Tab Width: .122 in, 3.1 mm
Connector & Contact Terminates To: Wire & Cable
Packaging Method: Reel & Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2040016-2 RoHS compliant?
Yes, 1-2040016-2 is RoHS compliant.
What is the lead time for 1-2040016-2?
The standard lead time for 1-2040016-2 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
34 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000 +
$2.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!