- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1-2032757-6
1-2032757-6
TE Connectivity / AMP Brand
C/A, ACTIVE SFP+ TO SFP+, TI 1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
C/A, ACTIVE SFP+ TO SFP+, TI 1
Search Keywords: 120327576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2032757-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Type:Small Form Factor Pluggable (SFP)
-
Cable Assembly Category:High Speed
-
Cable Assembly Length:49.212 ft, 15 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$117.34
5
$108.58
10
$105.44
20
$99.66
50
$97.00
100 +
$95.73
Click for Quote
Log in
to unlock special pricing