- Home ›
- All Products›
- 1-2032757-1
1-2032757-1
TE Connectivity / AMP Brand
C/A, ACTIVE SFP+ TO SFP+, TI 10M 28AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
C/A, ACTIVE SFP+ TO SFP+, TI 10M 28AWG
Search Keywords: 120327571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2032757-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Equalized:No
-
Impedance:100 Ω
-
Strain Relief Type:Overmold
-
Latching Style:Retractable Pin
-
Jacket Material:Flexible PVC
-
Number of Signal Positions:4
-
Housing Material:Zinc Alloy
-
Data Rate:10 Gb/s
-
Cable Assembly Category:High Speed
-
Cable Assembly Length:32.809 ft, 10 m
-
Wire Size:28 AWG, .081 mm²
-
Cable Color:Black
-
Number of Pairs:2
-
Shielded:Yes
-
Number of Positions:4
-
Connector Type (End B):SFP+ Plug
-
Connector Type (End A):SFP+ Plug
-
Cable Assembly Type:SFP+
-
Outside Cable Diameter:.185 in, 4.7 mm
-
Mating Alignment:Without
-
Cable Style:Madison TurboTwin , Madison TurboTwin - Round Jacketed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$92.95
5
$86.02
10
$83.52
20
$78.95
50
$76.84
100 +
$75.83
Click for Quote
Log in
to unlock special pricing