- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-2029172-0
1-2029172-0
TE Connectivity / AMP Brand
Conn PL 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn PL 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port
Search Keywords: 120291720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2029172-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
525
$0.5550
1,050
$0.4163
1,575
$0.3885
2,100 +
$0.3808
Click for Quote
Log in
to unlock special pricing