- Home ›
- All Products›
- 1-2029059-4
1-2029059-4
TE Connectivity / AMP Brand
14P VAL-U-LOK VRTHDR W/PGS GW
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
14P VAL-U-LOK VRTHDR W/PGS GW
Search Keywords: 120290594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2029059-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
525 -
Contact Layout:Matrix
-
Circuit Identification Feature:With
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):9 A
-
Mating Retention:With
-
UL Rating:Recognized
-
Operating Voltage:600 VAC
-
Number of Positions:14
-
Mating Alignment:With
-
Housing Material:Polyamide
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Color:White
-
Connector & Housing Type:Plug
-
PCB Mount Alignment:With
-
Packaging Quantity:525
-
Insertion Force Type:Normal
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Contact Retention Within Housing:With
-
Halogen Free:Yes
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-2
-
Contact Type:Pin
-
PCB Mount Retention Type:Boardlock
-
Mating Retention Type:Latch
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Power
-
PCB Mount Retention:With
-
Connector Product Type:Connector Assembly
-
Connector System:Wire-to-Board
-
Number of Signal Positions:14
-
Shielded:No
-
Number of Rows:2
-
Contact Mating Area Plating Material:Tin
-
Glow Wire Rating:Glow Wire
-
PCB Thickness (Recommended):.07 in, 1.78 mm
-
Wire Size:26 – 18 AWG, .12 – 1.4 mm²
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.165 in, 4.19 mm
-
Packaging Method:Box & Tray , Tray
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Contacts Preloaded:Yes
-
CSA Rating:208567
-
Connector Height:.504 in, 12.8 mm
-
Product Length:1.204 in, 30.6 mm
-
Approved Standards:UL E28476
-
Product Width:.383 in, 9.75 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1313
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,313
$0.8888
2,625
$0.5471
3,938
$0.4331
5,250 +
$0.4244
Click for Quote
Log in
to unlock special pricing