- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2029037-0
1-2029037-0
TE Connectivity / AMP Brand
Conn Wire to Board HDR 10 POS 3mm Solder ST Top Entry Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 10 POS 3mm Solder ST Top Entry Thru-Hole Tray
Search Keywords: 120290370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2029037-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
98 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1176
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,176
$11.80
2,352
$6.03
3,528
$4.10
4,704 +
$4.02
Click for Quote
Log in
to unlock special pricing