- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-2027234-0
1-2027234-0
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.5x27.4x20.8)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.5x27.4x20.8)mm THT General Purpose Relay
Search Keywords: 120272340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2027234-0
-
Alias/AKA:T9ES1D12-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
644
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
30
$8.90
50
$8.88
125
$8.85
250
$5.45
375
$4.31
500 +
$4.23
Click for Quote
Log in
to unlock special pricing