- Home ›
- All Products›
- 1-2016703-0
1-2016703-0
TE Connectivity / AMP Brand
N M TO SMA M,18G,1.0M WITH ARMOR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
N M TO SMA M,18G,1.0M WITH ARMOR
Search Keywords: 120167030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2016703-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Material:PUR
-
Wire Size:19 AWG
-
Impedance:50 Ω
-
Shielded:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 85 °F
-
Cable Assembly Length:3.28 ft, 1 m
-
Connector Type (End B):SMA Plug
-
Connector Type (End A):N TYPE RF CA Plug
-
Cable Color:Black
-
Cable Assembly Type:N TYPE RF CA to SMA
-
Strain Relief Type:HST
-
Outside Cable Diameter:.4 in, 10.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$742.32
5
$740.46
10
$738.60
25
$736.76
50
$376.30
75
$256.15
100 +
$251.02
Click for Quote
Log in
to unlock special pricing