- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 1-2016656-0
1-2016656-0
TE Connectivity / AMP Brand
SMA M DOUBLE,18G,1.0M WITH ARMOR,PUR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA M DOUBLE,18G,1.0M WITH ARMOR,PUR
Search Keywords: 120166560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2016656-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:3.28 ft, 1 m
-
Cable Assembly Type:RF Coax Cable Assembly
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$593.83
5
$592.34
10
$590.87
25
$589.39
50
$301.03
75
$204.92
100 +
$200.82
Click for Quote
Log in
to unlock special pricing