- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-2013928-2
TE Connectivity / AMP Brand
1-2013928-2
EMBOSS TAPING 0.3FPC NARROW BF
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2013928-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:FPC Connector
-
Number of Contacts:33
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:11.2 x 3.8 x 0.9 mm
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.