Image is representational - see mfr. specs

Conn Shrouded Header HDR 3 POS 7.5mm Solder RA Side Entry Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 3 POS 7.5mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: 120135193
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2013519-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Power
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Pitch:
    7.5 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    15/Contact A
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,349
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
20
14 Weeks can ship 9/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$3.15
100
$3.14
250
$3.13
525
$3.12
1,050
$1.92
1,575
$1.52
2,100 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!