- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-2013519-0
TE Connectivity / AMP Brand
1-2013519-0
Conn Shrouded Header HDR 10 POS 7.5mm Solder RA Side Entry Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2013519-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
6 -
Type:Shrouded Header3594
-
Mounting:Through Hole3586
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Pitch:7.5 mm
-
Termination Method:Solder3593
-
Number of Contacts:10
-
Maximum Voltage Rating:3003584VDC,3003584VAC