- Home ›
- All Products›
- 1-2008570-4
1-2008570-4
TE Connectivity / AMP Brand
4 POS MICRO MNL, SIDE LATCH, N
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4 POS MICRO MNL, SIDE LATCH, N
Search Keywords: 120085704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2008570-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Nylon
-
Packaging Quantity:1
-
Number of Rows:1
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector & Housing Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Connector System:Wire-to-Board
-
Rectangular Power Connector Type:Housing
-
Number of Positions:4
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:Without
-
Packaging Method:Package
-
Circuit Application:Power
-
Number of Signal Positions:0
-
Housing Color:Natural
-
Number of Power Positions:4
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Centerline (Pitch):.118 in, 3 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3,000
$0.3845
6,000
$0.2366
9,000
$0.1873
12,000 +
$0.1836
Click for Quote
Log in
to unlock special pricing