- Home ›
- All Products›
- 1-2008570-3
1-2008570-3
TE Connectivity / AMP Brand
3 POS MICRO MNL, SIDE LATCH, N
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3 POS MICRO MNL, SIDE LATCH, N
Search Keywords: 120085703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2008570-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:Without
-
Circuit Application:Power
-
Number of Positions:3
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Rectangular Power Connector Type:Housing
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:3
-
Number of Rows:1
-
Packaging Quantity:1
-
Housing Material:Nylon
-
Number of Signal Positions:0
-
Housing Color:Natural
-
Contact Type:Receptacle
-
Centerline (Pitch):.118 in, 3 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.3072
1,000
$0.2420
2,500
$0.2315
5,000
$0.2119
7,500
$0.2032
25,000
$0.1689
50,000
$0.1576
100,000 +
$0.1556
Click for Quote
Log in
to unlock special pricing