- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-200833-1
TE Connectivity / AMP Brand
1-200833-1
Connector Accessory - Guide Pin Kit - AMP M Series Pin Connectors - 4-40 UNC-2B - 11.18 mm - 21.08 mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Guide Pin
- Guide Pin Type = Corner
- None Mounting Hardware
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-200833-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7318190000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Guide Pin |
| Dimension: | 21.08 x 5.58 mm |