- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-2007637-8
1-2007637-8
TE Connectivity / AMP Brand
SFP+ assy 2x2 EMI Spg No LP Enhanced
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SFP+ assy 2x2 EMI Spg No LP Enhanced
Search Keywords: 120076378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2007637-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:SFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:RCP
-
Number of Contacts:80
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
35
$64.06
70
$33.91
105
$23.86
140 +
$23.39
Click for Quote
Log in
to unlock special pricing