- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-2007562-6
1-2007562-6
TE Connectivity / AMP Brand
SFP+assy 2x6 EMI Spg Inner Lp Sn Enhance
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SFP+assy 2x6 EMI Spg Inner Lp Sn Enhance
Search Keywords: 120075626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2007562-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:SFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:RCP
-
Number of Contacts:240
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
315
MOQ for out of Stock Qty:
315
10 Weeks
can ship
7/21/26