Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2007492-5

SFP+assy 2x1 EMI Springs 4LP Sn Enhanced

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SFP+assy 2x1 EMI Springs 4LP Sn Enhanced
Search Keywords: 120074925
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2007492-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: SFP+
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.6 mm
Gender: RCP
Number of Contacts: 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2007492-5 RoHS compliant?
Yes, 1-2007492-5 is RoHS compliant.
What is the lead time for 1-2007492-5?
The standard lead time for 1-2007492-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.52
5
$14.93
10
$14.75
36
$14.32
72
$14.18
108
$14.04
252 +
$13.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!