- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-2007394-6
TE Connectivity / AMP Brand
1-2007394-6
Conn SFP+ RCP 160 POS 1.6mm Press Fit RA Thru-Hole 160 Terminal 8 Port Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2007394-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:SFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.6 mm
-
Gender:RCP3798
-
Number of Contacts:160
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A