- Home ›
- All Products›
- 1-2005475-2
1-2005475-2
TE Connectivity / AMP Brand
PCU SLD 105P PLUG ASSY(A-RH)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PCU SLD 105P PLUG ASSY(A-RH)
Search Keywords: 120054752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2005475-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Number of Rows:5
-
Primary Product Color:Black
-
Packaging Quantity:24
-
Packaging Method:Box
-
Connector System:Wire-to-Wire
-
Serviceable:No
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:105
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Row-to-Row Spacing:.11 in, 2.8 mm
-
Product Width:2.25 in, 57.2 mm
-
Product Length:3.44 in, 87.5 mm
-
Centerline (Pitch):.098 in, .133 in, 2.5 mm, 3.4 mm
-
Mating Tab Width:.047 in, 1.2 mm
-
Connector Height:1.94 in, 49.5 mm
-
Contact Type:Receptacle
-
Contact Size:1.2mm
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
Order Increment:
24
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
24
$15.05
48
$11.29
72
$10.53
96 +
$10.32
Click for Quote
Log in
to unlock special pricing