- Home ›
- All Products›
- 1-2005159-2
1-2005159-2
TE Connectivity / AMP Brand
BULB ASSY FOR T20/T1 NEW BK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BULB ASSY FOR T20/T1 NEW BK
Search Keywords: 120051592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2005159-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal Position Assurance:No
-
Packaging Quantity:100
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Packaging Method:Bag
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:3
-
Primary Product Color:Black
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Product Length:1.25 in, 32 mm
-
Product Width:1 in, 25.5 mm
-
Connector Height:1.25 in, 32 mm
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA
-
Mating Alignment:With
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
100
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,500
$2.567
5,000
$1.355
7,500
$0.932
10,000 +
$0.913
Click for Quote
Log in
to unlock special pricing