- Home ›
- All Products›
- 1-2005002-1
1-2005002-1
TE Connectivity / AMP Brand
REC CONT FOR RF STRIPLINE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
REC CONT FOR RF STRIPLINE
Search Keywords: 120050021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2005002-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):80 °C, 85 °C, 176 °F, 185 °F
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Mating Tab Width:.031 in, .8 mm
-
Packaging Method:Reel
-
Sealable:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Mating Tab Thickness:.01 in, .25 mm
-
Contact Fabrication:Stamped & Formed
-
Crimp Type:F-Crimp
-
Terminal Type:Receptacle
-
Wire Contact Termination Area Plating Material:Nickel
-
Interface Plating:Gold (Au)
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Quantity:20000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
15,000
$0.4681
30,000
$0.2471
45,000
$0.1699
60,000 +
$0.1665
Click for Quote
Log in
to unlock special pricing