- Home ›
- All Products›
- 1-2000713-6
TE Connectivity / AMP Brand
1-2000713-6
RA Keyed Guide Mod. Vita 46, Machined
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RA Keyed Guide Mod. Vita 46, Machined
Search Keywords: 120007136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2000713-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Packaging Method:Bag
-
Key Orientation:225°
-
PCB Mount Orientation:Right Angle
-
Backplane Guide Location:Front Board
-
Guide Housing Material:Aluminum
-
Compatible With Backplane Product Type:VITA 46 3U & 6U 9mm Daughtercard
-
Connector Mounting Type:Board Mount
-
VITA Standard:VITA 46
-
Packaging Quantity:1
-
Guide Component Plating Material:Nickel
-
Guide Component Plating Material Finish Process:Plated
Tools/3D Models
+
Frequently Asked Questions
Is 1-2000713-6 RoHS compliant?
Yes, 1-2000713-6 is RoHS compliant.
What is the lead time for 1-2000713-6?
The standard lead time for 1-2000713-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
28 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
50
$149.22
100
$78.75
150
$54.16
200 +
$53.08
Click for Quote
Log in
to unlock special pricing